LGE BZM55C5V1
| Manufacturer |
LGE
Asian Brands |
| Mfr. Part # | BZM55C5V1 |
| LCSC Part # | C5122136 |
| Package | MicroMELF |
| Customer # | |
| Key Attributes | DIODE ZENER 5.1V 500mW MicroMELF |
| Description | Zener Diode Independent 5.1V 500mW Surface Mount MicroMELF |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | LGE | |
| Package | MicroMELF |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
330 
330
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0553 | $ 0.55 |
100+ | $ 0.0442 | $ 4.42 |
300+ | $ 0.0386 | $ 11.58 |
3,000+ | $ 0.0306 | $ 91.80 |
6,000+ | $ 0.0272 | $ 163.20 |
9,000+ | $ 0.0255 | $ 229.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$