Rockchip RK809-1
| Manufacturer | RockchipAsian Brands |
| MPN | RK809-1 |
| LCSC Part # | C5122087 |
| Packaging | QFN-68-EP(7x7) |
| Customer # | |
| Key Attributes | I2C QFN-68-EP(7x7) Power Management - Specialized RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Rockchip | |
| Packaging | QFN-68-EP(7x7) | |
| Features | Adjustable current limiting;Dynamic voltage scaling;Overcurrent Protection;Power-on timing control | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2C | |
| Output Voltage | - | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Rockchip | |
| Packaging | QFN-68-EP(7x7) | |
| Features | Adjustable current limiting;Dynamic voltage scaling;Overcurrent Protection;Power-on timing control |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2C | |
| Output Voltage | - | |
| Voltage - Supply | 2.7V~5.5V |
Introduction
The RK809 is a complex power-management integrated circuit (PMIC) integrated CODEC for multi-core system applications powered by an external power supply. The RK809 can provide a complete power management solution with very few external components. The RK809 provides five configurable synchronous step-down converters. The device also contains 9 LDO regulators, two switches and a battery fuel gauge. Powerup/power-down controller is configurable and can support any customized powerup/power-down sequences (OTP based). A real-time clock (RTC) is also integrated to provide a 32.768-kHz output buffer, and real time function. The RK809 supports 32.768- kHz clock generation based on a crystal oscillator.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.229 | $ 2.23 |
| 10+ | $ 1.8862 | $ 18.86 |
| 30+ | $ 1.6718 | $ 50.15 |
| 100+ | $ 1.4508 | $ 145.08 |
| 500+ | $ 1.3517 | $ 675.85 |
| 1,000+ | $ 1.3095 | $ 1309.50 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Rockchip | |
| Packaging | QFN-68-EP(7x7) | |
| Features | Adjustable current limiting;Dynamic voltage scaling;Overcurrent Protection;Power-on timing control | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2C | |
| Output Voltage | - | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Rockchip | |
| Packaging | QFN-68-EP(7x7) | |
| Features | Adjustable current limiting;Dynamic voltage scaling;Overcurrent Protection;Power-on timing control |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Interface | I2C | |
| Output Voltage | - | |
| Voltage - Supply | 2.7V~5.5V |
Introduction
The RK809 is a complex power-management integrated circuit (PMIC) integrated CODEC for multi-core system applications powered by an external power supply. The RK809 can provide a complete power management solution with very few external components. The RK809 provides five configurable synchronous step-down converters. The device also contains 9 LDO regulators, two switches and a battery fuel gauge. Powerup/power-down controller is configurable and can support any customized powerup/power-down sequences (OTP based). A real-time clock (RTC) is also integrated to provide a 32.768-kHz output buffer, and real time function. The RK809 supports 32.768- kHz clock generation based on a crystal oscillator.
C5122087 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



