LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC ZVN3310FTA product image
  • ZVN3310FTA thumbnail 1
  • ZVN3310FTA thumbnail 2
  • ZVN3310FTA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC ZVN3310FTARoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
ZVN3310FTA
LCSC Part #
C5122065
Packaging
SOT-23
Customer #
Key Attributes
MOSFET 100V 3.5A SOT-23
Datasheetpdf iconTECH PUBLIC ZVN3310FTA
In-Stock: 10,225
10,225 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0806$ 0.40
50+$ 0.0718$ 3.59
150+$ 0.0674$ 10.11
500+$ 0.0641$ 32.05
3,000+$ 0.0597$ 179.10
6,000+$ 0.0584$ 350.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTECH PUBLIC
PackagingSOT-23
Drain to Source Voltage100V
Output Capacitance(Coss)24pF
Current - Continuous Drain(Id)3.5A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))1.5V
Pd - Power Dissipation1.5W
Reverse Transfer Capacitance (Crss@Vds)20pF
RDS(on)96mΩ@10V;140mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)650pF
Gate Charge(Qg)20nC@10V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • VDS = 100V, ID = 3.5A
  • RDS(ON) < 130mΩ @ VGS = 10V (96mΩ Typ)
  • RDS(ON) < 180mΩ @ VGS = 4.5V (140mΩ Typ)

Applications

AI Translation
  • Load/Power Switching
  • Interfacing Switching
  • Battery Management for Uitra Small Portable
  • Logic Level Shift