TECH PUBLIC AP2310GN
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | AP2310GN |
| LCSC Part # | C5122010 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 60V 3A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 500mV | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 19.5pF | |
| RDS(on) | 125mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 247pF | |
| Gate Charge(Qg) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 500mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 19.5pF | |
| RDS(on) | 125mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 247pF | |
| Gate Charge(Qg) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low on-resistance
- Ultra-low gate threshold voltage VGS(th) < 1V
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- ESD-protected gate
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "Green" device
- AEC-Q101 qualified, high reliability
Applications
AI Translation
- Load/Power Switching
- Interfacing Switching
- Battery Management for Ultra Small Portable
- Logic Level Shift
In-Stock: 6,750
6,750 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0697 | $ 0.70 |
| 100+ | $ 0.0568 | $ 5.68 |
| 300+ | $ 0.0504 | $ 15.12 |
| 3,000+ | $ 0.0431 | $ 129.30 |
| 6,000+ | $ 0.0392 | $ 235.20 |
| 9,000+ | $ 0.0373 | $ 335.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 500mV | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 19.5pF | |
| RDS(on) | 125mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 247pF | |
| Gate Charge(Qg) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 500mV |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 19.5pF | |
| RDS(on) | 125mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 247pF | |
| Gate Charge(Qg) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low on-resistance
- Ultra-low gate threshold voltage VGS(th) < 1V
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- ESD-protected gate
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "Green" device
- AEC-Q101 qualified, high reliability
Applications
AI Translation
- Load/Power Switching
- Interfacing Switching
- Battery Management for Ultra Small Portable
- Logic Level Shift
C5122010 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



