TECH PUBLIC AO3400A
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | AO3400A |
| LCSC Part # | C5122000 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 30V 5.8A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 99pF | |
| Current - Continuous Drain(Id) | 5.8A | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 1.4W | |
| RDS(on) | 59mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 820pF | |
| Gate Charge(Qg) | 9.5nC@15V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 99pF | |
| Current - Continuous Drain(Id) | 5.8A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 1.4W | |
| RDS(on) | 59mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 820pF | |
| Gate Charge(Qg) | 9.5nC@15V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- VDS = 30V, ID = 5.8A
- RDs(on) < 59mΩ @ Vgs = 2.5V
- RDS(ON) < 45mΩ @ VGS = 4.5V
- RDS(ON) < 41mΩ @ VGS = 10V
Applications
AI Translation
- Load/power switch
- Interface switch
- Battery management for ultra-compact portable devices
- Logic level translation
In-Stock: 8,340
8,340 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0426 | $ 0.43 |
| 100+ | $ 0.034 | $ 3.40 |
| 300+ | $ 0.0297 | $ 8.91 |
| 3,000+ | $ 0.0258 | $ 77.40 |
| 6,000+ | $ 0.0232 | $ 139.20 |
| 9,000+ | $ 0.0219 | $ 197.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 99pF | |
| Current - Continuous Drain(Id) | 5.8A | |
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 1.4W | |
| RDS(on) | 59mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 820pF | |
| Gate Charge(Qg) | 9.5nC@15V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 99pF | |
| Current - Continuous Drain(Id) | 5.8A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.4V | |
| Pd - Power Dissipation | 1.4W | |
| RDS(on) | 59mΩ@2.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 77pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 820pF | |
| Gate Charge(Qg) | 9.5nC@15V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- VDS = 30V, ID = 5.8A
- RDs(on) < 59mΩ @ Vgs = 2.5V
- RDS(ON) < 45mΩ @ VGS = 4.5V
- RDS(ON) < 41mΩ @ VGS = 10V
Applications
AI Translation
- Load/power switch
- Interface switch
- Battery management for ultra-compact portable devices
- Logic level translation
C5122000 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



