ST TS431ILT
| Manufacturer | |
| MPN | TS431ILT |
| LCSC Part # | C5121988 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Adjustable shunt voltage reference IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ST | |
| Packaging | SOT-23-5 | |
| Quiescent Current | - | |
| Output Voltage | 1.24V~6V | |
| Tolerance | ±2% | |
| Voltage - Supply | 1.24V~6V | |
| Minimum Cathode Current for Regulation | 60uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 30mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃@(Ta) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TS431 is a low-voltage, three-termin Vref (1.24 V) adjustable shunt voltage reference. The output voltage can be set to any value between Vref (1.24 V) and 6 V using two external resistors. TS431 is able to operate at a lower voltage (1.24 V) and lower cathode current than the wide used TL431 and TL1431 shunt voltage reference.
Features
AI Translation
- Low voltage operation: 1.24 to 6 V
- Low cathode current: 60 μA to 30 mA
- Wide operating range
- Low output impedance: 0.2 Ω
- Typically stable
- ESD protection: 2 kV
- Temperature coefficient: 100 ppm/°C
In-Stock: 78
78 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3766 | $ 0.38 |
| 10+ | $ 0.3686 | $ 3.69 |
| 30+ | $ 0.3622 | $ 10.87 |
| 100+ | $ 0.3574 | $ 35.74 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ST | |
| Packaging | SOT-23-5 | |
| Quiescent Current | - | |
| Output Voltage | 1.24V~6V | |
| Tolerance | ±2% | |
| Voltage - Supply | 1.24V~6V | |
| Minimum Cathode Current for Regulation | 60uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 30mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃@(Ta) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TS431 is a low-voltage, three-termin Vref (1.24 V) adjustable shunt voltage reference. The output voltage can be set to any value between Vref (1.24 V) and 6 V using two external resistors. TS431 is able to operate at a lower voltage (1.24 V) and lower cathode current than the wide used TL431 and TL1431 shunt voltage reference.
Features
AI Translation
- Low voltage operation: 1.24 to 6 V
- Low cathode current: 60 μA to 30 mA
- Wide operating range
- Low output impedance: 0.2 Ω
- Typically stable
- ESD protection: 2 kV
- Temperature coefficient: 100 ppm/°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



