DORABO DB2ERM-7.62-3P-GN-S
| Manufacturer |
DORABO
Asian Brands |
| Mfr. Part # | DB2ERM-7.62-3P-GN-S |
| LCSC Part # | C5121957 |
| Package | Through Hole,Right Angle,P=7.62mm |
| Customer # | |
| Description | 1x3P 3P 630V -40℃~+105℃ 3 1 15A 7.62mm Green Board Side/Socket - Closed Screw Right-Angle Through Hole,Right Angle,P=7.62mm Headers, Plugs and Sockets RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | DORABO | |
| Package | Through Hole,Right Angle,P=7.62mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
355
355
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3351 $ 0.2983 | $ 1.49 |
50+ | $ 0.2711 $ 0.2413 | $ 12.07 |
150+ | $ 0.2437 $ 0.2169 | $ 32.54 |
500+ | $ 0.1724 $ 0.1535 | $ 76.75 |
2,500+ | $ 0.1572 $ 0.1400 | $ 350.00 |
5,000+ | $ 0.148 $ 0.1318 | $ 659.00 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$