Chipanalog CA-IF1051S
| Manufacturer |
Chipanalog
Asian Brands |
| Mfr. Part # | CA-IF1051S |
| LCSC Part # | C5121951 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | CA-IF1051 CAN Transceiver with CAN FD and Fault Protection |
| Description | CAN Transceiver 80mA 4.5V~5.5V SOIC-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Chipanalog | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.386 | $ 0.39 |
10+ | $ 0.306 | $ 3.06 |
30+ | $ 0.266 | $ 7.98 |
100+ | $ 0.236 | $ 23.60 |
500+ | $ 0.212 | $ 106.00 |
1,000+ | $ 0.2 | $ 200.00 |
Standard Packaging 2500/Full
Reel | ||