LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XIAMEN FARATRONIC C3D3A306KM0AC00 product image
  • C3D3A306KM0AC00 thumbnail 1
  • C3D3A306KM0AC00 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

XIAMEN FARATRONIC C3D3A306KM0AC00RoHS

Manufacturer
XIAMEN FARATRONICAsian Brands
MPN
C3D3A306KM0AC00
LCSC Part #
C5121912
Packaging
Through Hole,P=52.5mm
Customer #
Key Attributes
30uF 1kV -40℃~+105℃ ±10% Through Hole,P=52.5mm Film Capacitors RoHS
Datasheetpdf iconXIAMEN FARATRONIC C3D3A306KM0AC00
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.5597$ 5.56
10+$ 4.8546$ 48.55
60+$ 4.2781$ 256.69
120+$ 3.8547$ 462.56
480+$ 3.6593$ 1756.46
1,020+$ 3.5713$ 3642.73
Standard Packaging60/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerXIAMEN FARATRONIC
PackagingThrough Hole,P=52.5mm
Capacitance30uF
Voltage Rating1kV
Operating Temperature-40℃~+105℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging60
Sales UnitPiece