prosemi PU30-900
| Manufacturer |
prosemi
Asian Brands |
| Mfr. Part # | PU30-900 |
| LCSC Part # | C5121821 |
| Package | Through Hole,P=10.2mm |
| Customer # | |
| Key Attributes | Radial-leaded round/square polymer positive temperature coefficient thermistors |
| Description | 4.2W 30V 15Ω Through Hole,P=10.2mm PTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | prosemi | |
| Package | Through Hole,P=10.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
95
95
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1755 | $ 0.88 |
50+ | $ 0.1716 | $ 8.58 |
150+ | $ 0.1608 | $ 24.12 |
500+ | $ 0.1582 | $ 79.10 |
Standard Packaging 100/Full
Bag | ||