JoulWatt Tech JW5361FMSOTB#TR
| Manufacturer |
JoulWatt Tech
Asian Brands |
| Mfr. Part # | JW5361FMSOTB#TR |
| LCSC Part # | C5121635 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | 18V/3A Sync. Step-Down Converter |
| Description | Buck 600kHz Adjustable 4.5V~18V 3A SOT-23-6 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | JoulWatt Tech | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,410
4,410
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1108 | $ 0.55 |
50+ | $ 0.0884 | $ 4.42 |
150+ | $ 0.0772 | $ 11.58 |
500+ | $ 0.0688 | $ 34.40 |
3,000+ | $ 0.0639 | $ 191.70 |
6,000+ | $ 0.0605 | $ 363.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$