LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Minos MUR1620CTR product image
  • MUR1620CTR thumbnail 1
  • MUR1620CTR thumbnail 2
  • MUR1620CTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Minos MUR1620CTRRoHS

Manufacturer
MinosAsian Brands
MPN
MUR1620CTR
LCSC Part #
C5121603
Packaging
TO-220F
Customer #
Key Attributes
Diode 200V 16A TO-220F
Datasheetpdf iconMinos MUR1620CTR
In-Stock: 132
132 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2875$ 0.29
10+$ 0.2307$ 2.31
50+$ 0.2019$ 10.10
100+$ 0.1715$ 17.15
500+$ 0.158$ 79.00
1,000+$ 0.1499$ 149.90
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMinos
PackagingTO-220F
Reverse Recovery Time (trr)35ns
Diode Configuration1 Pair Common Anode
Voltage - DC Reverse (Vr) (Max)200V
Operating Junction Temperature Range-
Pd - Power Dissipation-
Voltage - Forward(Vf@If)980mV@8A
Reverse Leakage Current (Ir)10uA@200V
Non-Repetitive Peak Forward Surge Current96A
Current - Rectified16A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

These diodes are optimized to reduce losses, EMI, and RFI in high-frequency power conditioning systems. The soft recovery characteristic of the diodes allows them to serve as snubbers in most applications. These devices are well suited for high-frequency welding power converters and other applications where switching losses represent a small portion of total losses.

Features

AI Translation
  • Ultrafast recovery
  • 175℃ operating junction temperature
  • High-frequency operation
  • Low power dissipation, reduced RFI and EMI
  • Low reverse current (IR) value
  • High surge capacity
  • Epitaxial die construction

Applications

AI Translation
  • High-frequency welding power converter