LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Minos MUR1620CT product image
  • MUR1620CT thumbnail 1
  • MUR1620CT thumbnail 2
  • MUR1620CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Minos MUR1620CTRoHS

Manufacturer
MinosAsian Brands
MPN
MUR1620CT
LCSC Part #
C5121602
Packaging
TO-220F
Customer #
Key Attributes
Diode 200V 16A TO-220F
Datasheetpdf iconMinos MUR1620CT
In-Stock: 591
591 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2872$ 0.29
10+$ 0.2298$ 2.30
50+$ 0.2005$ 10.03
100+$ 0.1698$ 16.98
500+$ 0.1562$ 78.10
1,000+$ 0.148$ 148.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMinos
PackagingTO-220F
Reverse Recovery Time (trr)35ns
Voltage - DC Reverse (Vr) (Max)200V
Diode Configuration1 Pair Common Cathode
Operating Junction Temperature Range-
Pd - Power Dissipation-
Voltage - Forward(Vf@If)980mV@8A
Reverse Leakage Current (Ir)10uA@200V
Non-Repetitive Peak Forward Surge Current72A
Current - Rectified16A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

These diodes are optimized to reduce losses and EMI/RFI in high-frequency power regulation systems. The soft recovery characteristics of the diodes meet the snubber requirements in most applications. These devices are well suited for high-frequency welding power converters and other applications where switching losses represent a small portion of total losses.

Features

AI Translation
  • Ultra-fast recovery
  • Operating junction temperature 175℃
  • High-frequency operation
  • Low power loss, reduced RFI and EMI
  • Low reverse current
  • High surge capability
  • Epitaxial die construction

Applications

AI Translation
  • High-frequency welding power converter