LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
FOJAN FRC2512J152 TS product image
  • FRC2512J152 TS thumbnail 1
  • FRC2512J152 TS thumbnail 2
  • FRC2512J152 TS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FOJAN FRC2512J152 TS

Manufacturer
FOJANAsian Brands
MPN
FRC2512J152 TS
LCSC Part #
C5121570
Packaging
2512
Customer #
Key Attributes
RES 1.5kΩ ±5% 1W 2512
DatasheetFOJAN FRC2512J152 TS
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 6,400
6,400 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0295$ 0.0266$ 0.53
200+$ 0.0246$ 0.0222$ 4.44
600+$ 0.0219$ 0.0198$ 11.88
4,000+$ 0.0198$ 0.0179$ 71.60
8,000+$ 0.0184$ 0.0166$ 132.80
20,000+$ 0.0176$ 0.0159$ 318.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFOJAN
Packaging2512
Power(Watts)1W
Resistance1.5kΩ
Voltage Rating200V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
FRC2512F1501TSFOJANSimilar251277,120$0.0308 $0.0324
1 more alternative parts.View all substitutes