FOJAN FRC2512F1303TS
| Manufacturer |
FOJAN
Asian Brands |
| Mfr. Part # | FRC2512F1303TS |
| LCSC Part # | C5121562 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 130kΩ ±1% 1W 2512 |
| Description | 130kΩ ±1% 1W 2512 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,540
1,540
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0276 $ 0.0249 | $ 0.50 |
200+ | $ 0.0218 $ 0.0197 | $ 3.94 |
600+ | $ 0.0186 $ 0.0168 | $ 10.08 |
4,000+ | $ 0.016 $ 0.0144 | $ 57.60 |
8,000+ | $ 0.0143 $ 0.0129 | $ 103.20 |
20,000+ | $ 0.0134 $ 0.0121 | $ 242.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$