LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
pSemi PE42482A-X product image
  • PE42482A-X thumbnail 1
  • PE42482A-X thumbnail 2
  • PE42482A-X thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

pSemi PE42482A-XRoHS

Manufacturer
MPN
PE42482A-X
LCSC Part #
C5121458
Packaging
QFN-24
Customer #
Key Attributes
UltraCMOS SP8T RF Switch
Datasheetpdf iconpSemi PE42482A-X

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerpSemi
PackagingQFN-24
Frequency range10MHz~8GHz
FeaturesHot-switch capability;Integrated control logic
Voltage - Supply2.3V~5.5V
P1dB-
operating temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The PE42482 is a HaRP™ technology-enhanced absorptive SP8T RF switch that supports a frequency range from 10 MHz to 8 GHz. It delivers high isolation, low insertion loss and fast switching time, making this device ideal for filter bank switching and RF signal routing in wireless infrastructure and wireless applications up to 8 GHz. No blocking capacitors are required if DC voltage is not present on the RF ports. The PE42482 is manufactured on Peregrine's UltraCMOS process, a patented advanced form of silicon-on-insulator (SOI) technology. Peregrine's HaRP technology enhancements deliver high linearity and excellent harmonics performance. It is an innovative feature of the UltraCMOS process, offering the performance of GaAs with the economy and integration of conventional CMOS.

Features

AI Translation
  • High isolation: 41 dB @ 6 GHz
  • Low insertion loss: 1.1 dB @ 6 GHz
  • Fast switching time of 227 ns
  • Power handling of 33 dBm CW
  • Logic select (LS) pin provides maximum control logic flexibility
  • Terminated all-off state mode
  • Packaging - 24-lead 4 × 4 × 0.85 mm QFN

Applications

AI Translation
  • Wireless infrastructure
  • Wireless applications up to 8 GHz
  • Filter bank switching
  • RF signal routing
In-Stock: 2,086
2,086 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.9401$ 5.94
10+$ 5.1413$ 51.41
30+$ 4.6536$ 139.61
100+$ 4.2453$ 424.53
Standard Packaging500/Full Reel
Better price for more quantity?
$