VISHAY SQJQ141EL-T1_GE3
| Manufacturer | |
| Mfr. Part # | SQJQ141EL-T1_GE3 |
| LCSC Part # | C5121455 |
| Package | PowerPAK |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 390A PowerPAK |
| Description | P-Channel 40V 390A 600W Surface Mount PowerPAK |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Package | PowerPAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
283
283
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.8235 | $ 4.82 |
10+ | $ 4.1789 | $ 41.79 |
30+ | $ 3.796 | $ 113.88 |
100+ | $ 3.4082 | $ 340.82 |
500+ | $ 3.2295 | $ 1614.75 |
1,000+ | $ 3.1497 | $ 3149.70 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$