HUAYI HYG190P13NA1P
| Manufacturer |
HUAYI
Asian Brands |
| Mfr. Part # | HYG190P13NA1P |
| LCSC Part # | C5121338 |
| Package | TO-220FB-3L |
| Customer # | |
| Key Attributes | MOSFET P-CH 125V 72A TO-220FB-3L |
| Description | P-Channel 125V 72A 230W Through Hole TO-220FB-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUAYI | |
| Package | TO-220FB-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
100
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9344 | $ 1.93 |
10+ | $ 1.6451 | $ 16.45 |
30+ | $ 1.4655 | $ 43.97 |
100+ | $ 1.2226 | $ 122.26 |
500+ | $ 1.139 | $ 569.50 |
1,000+ | $ 1.1034 | $ 1103.40 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$