HUAYI HYG020N04NR1B
| Manufacturer |
HUAYI
Asian Brands |
| Mfr. Part # | HYG020N04NR1B |
| LCSC Part # | C5121310 |
| Package | TO-263-2L |
| Customer # | |
| Key Attributes | N-Channel Enhancement Mode MOSFET |
| Description | 40V 1.9mΩ@10V 1 N-channel 200W TO-263-2L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUAYI | |
| Package | TO-263-2L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
990 
990
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6045 | $ 0.60 |
10+ | $ 0.4929 | $ 4.93 |
30+ | $ 0.4371 | $ 13.11 |
100+ | $ 0.3812 | $ 38.12 |
500+ | $ 0.319 | $ 159.50 |
800+ | $ 0.3031 | $ 242.48 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$