LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STTH15AC06CT product image
Images for reference only

ST STTH15AC06CTRoHS

Manufacturer
MPN
STTH15AC06CT
LCSC Part #
C5121262
Packaging
TO-220-3
Customer #
Key Attributes
TO-220-3 Diode Arrays RoHS
Datasheetpdf iconST STTH15AC06CT
In-Stock: 214
214 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7843$ 0.78
10+$ 0.7665$ 7.67
30+$ 0.7552$ 22.66
100+$ 0.7422$ 74.22
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerST
PackagingTO-220-3

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The STTH15AC06C uses ST Turbo 2 600 V technology and is suited as a boost diode in air conditioning equipment for continuous mode interleaved power factor correction. The device is also intended for use as a freewheeling diode in power supplies and other power switching applications.

Features

AI Translation
  • Ultrafast switching
  • Low reverse recovery current
  • Reduces switching and conduction losses
  • Low thermal resistance
  • insulated package TO-220FPAB: Insulated voltage: 2500 VDC