LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
YIYUAN YTS1K0042LBT00 product image
  • YTS1K0042LBT00 thumbnail 1
  • YTS1K0042LBT00 thumbnail 2
  • YTS1K0042LBT00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YIYUAN YTS1K0042LBT00RoHS

Manufacturer
YIYUANAsian Brands
MPN
YTS1K0042LBT00
LCSC Part #
C5121254
Packaging
Through Hole-4P,8x8mm
Customer #
Key Attributes
SWITCH TACTILE 250gf
Datasheetpdf iconYIYUAN YTS1K0042LBT00
In-Stock: 35
35 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0865$ 0.0433$ 0.22
50+$ 0.068$ 0.0340$ 1.70
150+$ 0.0587$ 0.0294$ 4.41
1,000+$ 0.0506$ 0.0253$ 25.30
2,000+$ 0.045$ 0.0225$ 45.00
5,000+$ 0.0422$ 0.0211$ 105.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerYIYUAN
PackagingThrough Hole-4P,8x8mm
with BracketWithout Bracket
PressForce2.5N
Length8mm
Height9mm
Voltage Rating12V
Switching Life-
Operating Temperature-30℃~+85℃
Width8mm
Installation MethodThrough Hole
Termination StylePC Pin
Actuator StyleRound Button
With LampNo
CircuitSPST
Contact Current50mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece