YIYUAN YTS1K0132DWT00
| Manufacturer |
YIYUAN
Asian Brands |
| Mfr. Part # | YTS1K0132DWT00 |
| LCSC Part # | C5121243 |
| Package | Through Hole,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE 250gf |
| Description | Tactile Switch 250gf 5mm 6mm x 6mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | YIYUAN | |
| Package | Through Hole,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
15
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1282 | $ 0.64 |
50+ | $ 0.1007 | $ 5.04 |
150+ | $ 0.087 | $ 13.05 |
1,000+ | $ 0.0749 | $ 74.90 |
2,000+ | $ 0.0666 | $ 133.20 |
5,000+ | $ 0.0625 | $ 312.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$