CENKER CKCS6028-330uH/M
| Manufacturer |
CENKER
Asian Brands |
| Mfr. Part # | CKCS6028-330uH/M |
| LCSC Part # | C5120881 |
| Package | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 330uH 0.38A 1.9Ω SMD,6x6mm |
| Description | 380mA 330uH 350mA 1.9Ω Magnetic Shielded Inductor ±20% SMD,6x6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | CENKER | |
| Package | SMD,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0528 | $ 0.53 |
100+ | $ 0.0408 | $ 4.08 |
300+ | $ 0.0349 | $ 10.47 |
2,000+ | $ 0.0304 | $ 60.80 |
4,000+ | $ 0.0268 | $ 107.20 |
10,000+ | $ 0.025 | $ 250.00 |
Standard Packaging 2000/Full
Reel | ||