MSKSEMI DS14W-MS
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | DS14W-MS |
| LCSC Part # | C5120758 |
| Package | SOD-123FL |
| Customer # | |
| Key Attributes | DIODE STANDARD 40V 1A SOD-123FL |
| Description | Diode Independent 40V 1A Surface Mount SOD-123FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | MSKSEMI | |
| Package | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,780 
2,780
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0217 $ 0.0207 | $ 0.41 |
200+ | $ 0.0171 $ 0.0163 | $ 3.26 |
600+ | $ 0.0145 $ 0.0138 | $ 8.28 |
3,000+ | $ 0.0122 $ 0.0116 | $ 34.80 |
9,000+ | $ 0.0108 $ 0.0103 | $ 92.70 |
21,000+ | $ 0.0101 $ 0.0096 | $ 201.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$