MSKSEMI MMBTA44-MS
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | MMBTA44-MS |
| LCSC Part # | C5120736 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 400V 200mA SOT-23 |
| Description | 350mW 400V 200mA NPN SOT-23 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MSKSEMI | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
520 
520
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0497 $ 0.0448 | $ 0.45 |
100+ | $ 0.0396 $ 0.0357 | $ 3.57 |
300+ | $ 0.0345 $ 0.0311 | $ 9.33 |
3,000+ | $ 0.0294 $ 0.0265 | $ 79.50 |
6,000+ | $ 0.0264 $ 0.0238 | $ 142.80 |
9,000+ | $ 0.0249 $ 0.0225 | $ 202.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$