RLT B0505S-1WR3
| Manufacturer |
RLT
Asian Brands |
| MPN | B0505S-1WR3 |
| LCSC Part # | C512048 |
| Packaging | SIP,11.6x6mm |
| Customer # | |
| Key Attributes | DC-DC modular power supply/1000V isolation |
| Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V~5.5V Input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | RLT | |
| Packaging | SIP,11.6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 17 |
| Sales Unit | Piece |
In-Stock:
3,584
3,584
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.713 | $ 0.71 |
10+ | $ 0.5769 | $ 5.77 |
34+ | $ 0.4878 | $ 16.59 |
102+ | $ 0.4197 | $ 42.81 |
510+ | $ 0.3792 | $ 193.39 |
1,020+ | $ 0.3582 | $ 365.36 |
Standard Packaging 17/Full
Tube | ||
Better price for more quantity?
$