EVERLIGHT 67-21/NY1C-D8595D2525Z2/2T(GE)
| Manufacturer | |
| Mfr. Part # | 67-21/NY1C-D8595D2525Z2/2T(GE) |
| LCSC Part # | C5120369 |
| Package | SMD,2.8x3.4mm |
| Customer # | |
| Description | 1.8V~2.5V 120° Yellow SMD,2.8x3.4mm LED Indication - Discrete RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Package | SMD,2.8x3.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0779 | $ 0.39 |
50+ | $ 0.0623 | $ 3.12 |
150+ | $ 0.0545 | $ 8.18 |
500+ | $ 0.0487 | $ 24.35 |
2,000+ | $ 0.0421 | $ 84.20 |
4,000+ | $ 0.0398 | $ 159.20 |
10,000+ | $ 0.0393 | $ 393.00 |
20,000+ | $ 0.039 | $ 780.00 |
Standard Packaging 2000/Full
Reel | ||