Suntek SK6086T3B-33
| Manufacturer |
Suntek
Asian Brands |
| Mfr. Part # | SK6086T3B-33 |
| LCSC Part # | C5120357 |
| Package | SOT-89-3 |
| Customer # | |
| Key Attributes | 65V/Ultra-low quiescent current LDO |
| Description | 3.3V 60V Positive Fixed SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Suntek | |
| Package | SOT-89-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
48
48
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3922 | $ 0.39 |
10+ | $ 0.3097 | $ 3.10 |
30+ | $ 0.2747 | $ 8.24 |
100+ | $ 0.2303 | $ 23.03 |
500+ | $ 0.2033 | $ 101.65 |
1,000+ | $ 0.1906 | $ 190.60 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$