LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BZCN WTC01W06BA product image
  • WTC01W06BA thumbnail 1
  • WTC01W06BA thumbnail 2
  • WTC01W06BA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BZCN WTC01W06BA

Manufacturer
BZCNAsian Brands
MPN
WTC01W06BA
LCSC Part #
C5120228
Packaging
SMD,P=1.25mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 6POS 1.25mm
DatasheetBZCN WTC01W06BA
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0332$ 0.66
200+$ 0.0259$ 5.18
600+$ 0.0218$ 13.08
2,000+$ 0.0194$ 38.80
10,000+$ 0.0173$ 173.00
20,000+$ 0.0161$ 322.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerBZCN
PackagingSMD,P=1.25mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Pitch1.25mm
Current Rating1A
Voltage Rating (Max)125V
Operating Temperature-40℃~+85℃
Contact MaterialBrass
Number of PINs6P
Contact PlatingMatte Tin
Plastic MaterialLCP
ColorBeige
Number of PINs Per Row6
Number of Rows1
Pin Structure1x6P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.