FH 2220B473K152NT
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | 2220B473K152NT |
| LCSC Part # | C5120001 |
| Package | 2220 |
| Customer # | |
| Key Attributes | CAP CER 47nF 1.5kV X7R 2220 |
| Description | 47nF ±10% 1.5kV Ceramic Capacitor X7R 2220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Package | 2220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.424 | $ 0.42 |
10+ | $ 0.335 | $ 3.35 |
30+ | $ 0.2973 | $ 8.92 |
100+ | $ 0.2505 | $ 25.05 |
500+ | $ 0.2188 | $ 109.40 |
1,000+ | $ 0.2052 | $ 205.20 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$