FOSAN FS3401LT1 X1FS21
| Manufacturer |
FOSAN
Asian Brands |
| Mfr. Part # | FS3401LT1 X1FS21 |
| LCSC Part # | C5119710 |
| Package | SOT-23-3L |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 4.5A SOT-23-3L |
| Description | 30V 4.5A 1.5W 85mΩ@2.5V,1A 1 P-Channel SOT-23-3L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | FOSAN | |
| Package | SOT-23-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000 
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0502 | $ 0.50 |
100+ | $ 0.04 | $ 4.00 |
300+ | $ 0.0348 | $ 10.44 |
3,000+ | $ 0.0303 | $ 90.90 |
6,000+ | $ 0.0273 | $ 163.80 |
9,000+ | $ 0.0257 | $ 231.30 |
21,000+ | $ 0.0254 | $ 533.40 |
39,000+ | $ 0.0252 | $ 982.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$