LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCV317MBSTT3G product image
  • NCV317MBSTT3G thumbnail 1
  • NCV317MBSTT3G thumbnail 2
  • NCV317MBSTT3G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NCV317MBSTT3GRoHS

Manufacturer
MPN
NCV317MBSTT3G
LCSC Part #
C511969
Packaging
SOT-223
Customer #
Key Attributes
Voltage Regulator Adjustable Output, Positive 500 mA
Datasheetpdf icononsemi NCV317MBSTT3G
In-Stock: 24
24 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.75$ 0.75
10+$ 0.6096$ 6.10
30+$ 0.5394$ 16.18
100+$ 0.4692$ 46.92
500+$ 0.4277$ 213.85
1,000+$ 0.4069$ 406.90
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingSOT-223
Output Voltage1.2V~37V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)-
Output ConfigurationPositive
Output Current500mA
Operating Voltage40V
Output TypeAdjustable
FeaturesThermal shutdown;Short Circuit Protection;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The LM317M is an adjustable three−terminal positive voltage regulator capable of supplying in excess of 500 mA over an output voltage range of 1.2 V to 37 V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Further, it employs internal current limiting, thermal shutdown and safe area compensation, making it essentially blow−out proof. The LM317M serves a wide variety of applications including local, on−card regulation. This device also makes an especially simple adjustable switching regulator, a programmable output regulator, or by connecting a fixed resistor between the adjustment and output, the LM317M can be used as a precision current regulator.

Features

AI Translation
  • Output Current in Excess of 500 mA
  • Output Adjustable between 1.2 V and 37 V
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe−Area Compensation
  • Floating Operation for High Voltage Applications
  • Eliminates Stocking Many Fixed Voltages
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These are Pb−Free Devices

Applications

AI Translation
  • local, on−card regulation
  • adjustable switching regulator
  • programmable output regulator
  • precision current regulator