PROD Tech PDPTAT1016-101K
| Manufacturer | PROD TechAsian Brands |
| MPN | PDPTAT1016-101K |
| LCSC Part # | C5119631 |
| Packaging | Through Hole,D10xL19mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 0.081Ω Through Hole,D10xL19mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Packaging | Through Hole,D10xL19mm | |
| Current Rating | 3A | |
| Wire Diameter | 0.8mm | |
| Inductance | 100uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 2.2A | |
| DC Resistance(DCR) | 81mΩ | |
| Type | Drum-core inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,020
5,020 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3146 | $ 1.57 |
| 50+ | $ 0.2503 | $ 12.52 |
| 200+ | $ 0.2108 | $ 42.16 |
| 400+ | $ 0.1764 | $ 70.56 |
| 2,400+ | $ 0.1611 | $ 386.64 |
| 5,000+ | $ 0.1518 | $ 759.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



