PROD Tech PDPTAT1012-102K
| Manufacturer |
PROD Tech
Asian Brands |
| Mfr. Part # | PDPTAT1012-102K |
| LCSC Part # | C5119630 |
| Package | Through Hole,D13xL15.5mm |
| Customer # | |
| Key Attributes | FIXED IND 1000uH 0.82Ω Through Hole,D13xL15.5mm |
| Description | 550mA 1mH Drum-core inductor ±10% 820mΩ Through Hole,D13xL15.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Package | Through Hole,D13xL15.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
580 
580
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2394 $ 0.2155 | $ 1.08 |
50+ | $ 0.1892 $ 0.1703 | $ 8.52 |
150+ | $ 0.1676 $ 0.1509 | $ 22.64 |
500+ | $ 0.1365 $ 0.1229 | $ 61.45 |
2,500+ | $ 0.1245 $ 0.1121 | $ 280.25 |
5,000+ | $ 0.1173 $ 0.1056 | $ 528.00 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$