PROD Tech PDPTAT0608-101K
| Manufacturer |
PROD Tech
Asian Brands |
| Mfr. Part # | PDPTAT0608-101K |
| LCSC Part # | C5119599 |
| Package | Through Hole,D7.5xL10mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 0.242Ω Through Hole,D7.5xL10mm |
| Description | 1.1A 100uH 242mΩ 820mA Drum-core inductor ±10% Through Hole,D7.5xL10mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Package | Through Hole,D7.5xL10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
960
960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0751 $ 0.0736 | $ 0.74 |
100+ | $ 0.0597 $ 0.0586 | $ 5.86 |
500+ | $ 0.0508 $ 0.0498 | $ 24.90 |
1,000+ | $ 0.045 $ 0.0441 | $ 44.10 |
5,000+ | $ 0.0404 $ 0.0396 | $ 198.00 |
10,000+ | $ 0.0381 $ 0.0374 | $ 374.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$