LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS SR392030FR005FZ product image
  • SR392030FR005FZ thumbnail 1
  • SR392030FR005FZ thumbnail 2
  • SR392030FR005FZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS SR392030FR005FZRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
SR392030FR005FZ
LCSC Part #
C5119470
Packaging
3920
Customer #
Key Attributes
RES 5mΩ ±1% 3W 3920
Datasheetpdf iconEVER OHMS SR392030FR005FZ
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4119$ 0.41
10+$ 0.4014$ 4.01
30+$ 0.3953$ 11.86
100+$ 0.3893$ 38.93
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging3920
Resistance5mΩ
Power(Watts)3W
TypeCurrent Sense Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece