FITIPOWER FR9206FS9
| Manufacturer |
FITIPOWER
Asian Brands |
| MPN | FR9206FS9 |
| LCSC Part # | C5119402 |
| Packaging | TSOT-23-6 |
| Customer # | |
| Key Attributes | 18V, 3A Synchronous Step-Down DC/DC Converter |
| Description | Buck Switching Regulator IC Adjustable 0.768V~8V 1 Output 3A TSOT-23-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | FITIPOWER | |
| Packaging | TSOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5
5
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1277 | $ 0.64 |
50+ | $ 0.1011 | $ 5.06 |
150+ | $ 0.0878 | $ 13.17 |
500+ | $ 0.0778 | $ 38.90 |
3,000+ | $ 0.0699 | $ 209.70 |
6,000+ | $ 0.0659 | $ 395.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$