LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR2010F0R22E04 product image
  • CR2010F0R22E04 thumbnail 1
  • CR2010F0R22E04 thumbnail 2
  • CR2010F0R22E04 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR2010F0R22E04RoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR2010F0R22E04
LCSC Part #
C5118901
Packaging
2010
Customer #
Key Attributes
RES 220mΩ ±1% 750mW 2010
Datasheetpdf iconEVER OHMS CR2010F0R22E04
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0357$ 0.71
200+$ 0.0278$ 5.56
600+$ 0.0234$ 14.04
4,000+$ 0.0202$ 80.80
8,000+$ 0.018$ 144.00
20,000+$ 0.0167$ 334.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging2010
Power(Watts)750mW
Resistance220mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±600ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece