BORN DSS14
| Manufacturer |
BORN
Asian Brands |
| Mfr. Part # | DSS14 |
| LCSC Part # | C511864 |
| Package | SOD-123FL |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SOD-123FL |
| Description | Diode 40V 1A Surface Mount SOD-123FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | BORN | |
| Package | SOD-123FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
35,740 
35,740
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0247 | $ 0.49 |
200+ | $ 0.0207 | $ 4.14 |
600+ | $ 0.0184 | $ 11.04 |
3,000+ | $ 0.0147 | $ 44.10 |
9,000+ | $ 0.0135 | $ 121.50 |
21,000+ | $ 0.0128 | $ 268.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$