Broadcom AEAT-9922-Q24
| Manufacturer | |
| MPN | AEAT-9922-Q24 |
| LCSC Part # | C5116538 |
| Packaging | QFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | 0°~360° QFN-24-EP(4x4) Encoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Encoders | |
| Manufacturer | Broadcom | |
| Packaging | QFN-24-EP(4x4) | |
| Module | No | |
| Rotation Angle | 0°~360° | |
| Current - Supply | 25mA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~5.5V | |
| Length | 4mm | |
| Width | 4mm | |
| Features | Programmable transmission;Angle nonlinearity compensation;Zero position programming;Fault diagnosis |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 73 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 22.9223 | $ 22.92 |
| 10+ | $ 22.2074 | $ 222.07 |
Standard Packaging73/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

