TT Electronics LRMAP2512-R005FT4
| Manufacturer | |
| Mfr. Part # | LRMAP2512-R005FT4 |
| LCSC Part # | C5116461 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 5mΩ ±1% 2512 |
| Description | 5mΩ ±1% Alloy Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TT Electronics | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
90 
90
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3768 | $ 0.38 |
10+ | $ 0.3689 | $ 3.69 |
30+ | $ 0.3626 | $ 10.88 |
100+ | $ 0.3578 | $ 35.78 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$