LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
Leiditech TT0501MA product image
  • TT0501MA thumbnail 1
  • TT0501MA thumbnail 2
  • TT0501MA thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Leiditech TT0501MARoHS

Manufacturer
LeiditechAsian Brands
MPN
TT0501MA
LCSC Part #
C5116429
Packaging
DFN0603-2
Customer #
Key Attributes
5VWM 15VC DFN0603-2
Datasheetpdf iconLeiditech TT0501MA
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0455$ 0.0401$ 0.40
100+$ 0.0363$ 0.0320$ 3.20
300+$ 0.0316$ 0.0279$ 8.37
1,000+$ 0.0282$ 0.0249$ 24.90
5,000+$ 0.0254$ 0.0224$ 112.00
10,000+$ 0.024$ 0.0212$ 212.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLeiditech
PackagingDFN0603-2
Clamping Voltage15V
Operating Temperature-55℃~+125℃
Peak Pulse Power Dissipation (Ppp)80W@8/20us
Number of Channels1
Voltage - Breakdown5.6V
PolarityBidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece

Features

AI Translation
  • Ultra low leakage: nA level
  • Operating voltage: 5V
  • Low ClampingVoltage
  • Complies with following standards:
    • IEC 61000-4-2 (ESD) immunity test Air discharge: ±15kV Contact discharge: 8kV
    • IEC61000-4-4 (EFT) 40A (5/50ns)
    • IEC61000-4-5 (Lightning) 5A (8/20μs)
  • RoHS Compliant

Applications

AI Translation
  • FireWire
  • Display ports MDDI ports Digital Visual Interface (DVI)
  • Cellular handsets & accessories
  • Computer and peripherals