ROHM RFN2L4STE25
| Manufacturer | |
| Mfr. Part # | RFN2L4STE25 |
| LCSC Part # | C5116402 |
| Package | SOD-106 |
| Customer # | |
| Key Attributes | Diode 400V 1.5A SOD-106 |
| Description | 50A 30ns 1 Independent 400V 1.2V@1.5A 1.5A SOD-106 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | ROHM | |
| Package | SOD-106 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
363 
363
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4773 | $ 0.48 |
10+ | $ 0.3806 | $ 3.81 |
30+ | $ 0.3385 | $ 10.16 |
100+ | $ 0.287 | $ 28.70 |
500+ | $ 0.2636 | $ 131.80 |
1,500+ | $ 0.2496 | $ 374.40 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$