JSCJ CJU65SN10L
| Manufacturer | JSCJAsian Brands |
| MPN | CJU65SN10L |
| LCSC Part # | C5116362 |
| Packaging | TO-252-2L |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 65A TO-252-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSCJ | |
| Packaging | TO-252-2L | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 65A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 125W | |
| Reverse Transfer Capacitance (Crss@Vds) | 5.5pF | |
| RDS(on) | 11mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.285nF | |
| Gate Charge(Qg) | 23.4nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CJU65SN10L uses shielded gate trench technology and design to provide excellent RDS(ON) with low gate charge. It can be used in a wide variety of applications.
Features
AI Translation
- Excellent package for good heat dissipation
- Ultra low gate charge
- Low reverse transfer capacitance
- Fast switching capability Avalanche energy specified
Applications
AI Translation
- Power switching application
In-Stock: 2,051
2,051 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4587 | $ 0.46 |
| 10+ | $ 0.3693 | $ 3.69 |
| 30+ | $ 0.3302 | $ 9.91 |
| 100+ | $ 0.2814 | $ 28.14 |
| 500+ | $ 0.2489 | $ 124.45 |
| 1,000+ | $ 0.2359 | $ 235.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSCJ | |
| Packaging | TO-252-2L | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 65A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 125W | |
| Reverse Transfer Capacitance (Crss@Vds) | 5.5pF | |
| RDS(on) | 11mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.285nF | |
| Gate Charge(Qg) | 23.4nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CJU65SN10L uses shielded gate trench technology and design to provide excellent RDS(ON) with low gate charge. It can be used in a wide variety of applications.
Features
AI Translation
- Excellent package for good heat dissipation
- Ultra low gate charge
- Low reverse transfer capacitance
- Fast switching capability Avalanche energy specified
Applications
AI Translation
- Power switching application
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



