LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI LM2904MM/TR product image
  • LM2904MM/TR thumbnail 1
  • LM2904MM/TR thumbnail 2
  • LM2904MM/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI LM2904MM/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
LM2904MM/TR
LCSC Part #
C5116312
Packaging
MSOP-8
Customer #
Key Attributes
Dual Low-Power Differential Operational Amplifier
Datasheetpdf iconHGSEMI LM2904MM/TR
In-Stock: 4,140
4,140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0731$ 0.73
100+$ 0.0575$ 5.75
300+$ 0.0497$ 14.91
3,000+$ 0.0426$ 127.80
6,000+$ 0.0379$ 227.40
9,000+$ 0.0356$ 320.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHGSEMI
PackagingMSOP-8
Number of Channels2
Vos - Input Offset Voltage5mV
Slew Rate-
Input Offset Current(Ios)10nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+85℃
Ib - Input Bias Current250nA
Common Mode Rejection Ratio(CMRR)80dB
Output Current24mA
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)-
Quiescent Current500uA
Gain Bandwidth Product1.2MHz
Input Voltage Noise Density-
Dual Supply-18V~18V
Rail to Rail-
Single Supply3V~36V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LM2904 is a dual low-power differential operational amplifier capable of operating from either a single or dual power supply. It features high open-loop gain, internal compensation, wide common-mode input range, excellent temperature stability, and output short-circuit protection. It is widely used in sensor amplification circuits, DC amplifier modules, audio amplification circuits, and conventional op-amp circuit applications.

Features

AI Translation
  • Internal frequency compensation
  • Short-circuit protection
  • Low power consumption: typical 0.5mA @ VCC=5
  • Single supply voltage range: 3V ~ 36V
  • Dual supply voltage range: ±18V
  • Unity-gain bandwidth: up to 1.2MHz
  • Package types: DIP-8, SOP-8, MSOP-8, DFN-8

Applications

AI Translation
  • Sensor signal amplifier
  • DC gain
  • Audio amplifier
  • Other applications