LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
2% OFF
VISHAY MAL213660221E3 product image
  • MAL213660221E3 thumbnail 1
  • MAL213660221E3 thumbnail 2
  • MAL213660221E3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY MAL213660221E3RoHS

Manufacturer
MPN
MAL213660221E3
LCSC Part #
C5115686
Packaging
Through Hole,D10xL17.5mm
Customer #
Key Attributes
CAP ALUM 220uF ±20% 35V TH
Datasheetpdf iconVISHAY MAL213660221E3
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8821$ 1.8445$ 1.84
10+$ 1.6115$ 1.5793$ 15.79
30+$ 1.4419$ 1.4131$ 42.39
100+$ 1.2693$ 1.2440$ 124.40
500+$ 1.19$ 1.1662$ 583.10
1,000+$ 1.1573$ 1.1342$ 1134.20
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D10xL17.5mm
Tolerance±20%
Voltage Rating35V
Capacitance220uF
Ripple Current830mA@100kHz
Operating Temperature-55℃~+105℃
Height - Seated (Max)16mm
Diameter10mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece