LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MAL213659221E3 product image
  • MAL213659221E3 thumbnail 1
  • MAL213659221E3 thumbnail 2
  • MAL213659221E3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY MAL213659221E3RoHS

Manufacturer
MPN
MAL213659221E3
LCSC Part #
C5115684
Packaging
Through Hole,D16xL27mm
Customer #
Key Attributes
CAP ALUM 220uF ±20% 100V TH
Datasheetpdf iconVISHAY MAL213659221E3
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.9053$ 3.91
10+$ 3.8215$ 38.22
30+$ 3.7662$ 112.99
100+$ 3.7092$ 370.92
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D16xL27mm
Voltage Rating100V
Tolerance±20%
Capacitance220uF
Ripple Current1.3A@100kHz
Operating Temperature-55℃~+105℃
Height - Seated (Max)25mm
Diameter16mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece