Rubycon 6.3PX220MEFC5X11
| Manufacturer | |
| MPN | 6.3PX220MEFC5X11 |
| LCSC Part # | C5115408 |
| Packaging | Through Hole,D5xL11mm |
| Customer # | |
| Key Attributes | ±20% 6.3V 220uF Through Hole,D5xL11mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D5xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 220uF | |
| Ripple Current | 160mA@120Hz | |
| Pin Spacing | 2mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 11mm | |
| Diameter | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D5xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 160mA@120Hz | |
| Pin Spacing | 2mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 11mm | |
| Diameter | 5mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0749 | $ 0.07 |
| 200+ | $ 0.029 | $ 5.80 |
| 500+ | $ 0.028 | $ 14.00 |
| 1,000+ | $ 0.0275 | $ 27.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D5xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 220uF | |
| Ripple Current | 160mA@120Hz | |
| Pin Spacing | 2mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 11mm | |
| Diameter | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D5xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 6.3V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 160mA@120Hz | |
| Pin Spacing | 2mm | |
| Operating Temperature | -25℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 11mm | |
| Diameter | 5mm |
Report an ErrorShow similar products (0) >
C5115408 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 8221LAM0511RXN0110 | FH | Through Hole,D5xL11mm | 1,840 | $ 0.0209 | ||
| 6.3ZLH220MEFC5X11 | Rubycon | Through Hole,D5xL11mm | 1,520 | $ 0.0531 | ||
| ELJ0J221M051100Y | Guangdong TOPAZ Elec Tech | Through Hole,D5xL11mm | 1,000 | $0.0091 $0.0095 | ||
| ERE0J221M051100B | Guangdong TOPAZ Elec Tech | Through Hole,D5xL11mm | 700 | $0.0442 $0.0465 | ||
| CD288HOJM221D110T | ChuangHui | Through Hole,D5xL11mm | 400 | $ 0.0181 | ||
| ECA-0JHG221 | PANASONIC | Through Hole,D5xL11mm | 0 | $ 0.0963 | ||
| 6.3ZLH220MEFCT15X11 | Rubycon | Through Hole,D5xL11mm | 0 | $ 0.084 | ||
| 6.3YXJ220M5X11 | Rubycon | Through Hole,D5xL11mm | 0 | $ 0.07 | ||
| EEUFS0J221 | PANASONIC | Through Hole,D5xL11mm | 0 | $ 0.079 | ||
| ECA-0JM221 | PANASONIC | Through Hole,D5xL11mm | 0 | $ 0.0463 | ||
| 6.3ZLJ220M5X11 | Rubycon | Through Hole,D5xL11mm | 0 | $ 0.0591 | ||
| 6.3YXS220MEFC5X11 | Rubycon | Through Hole,D5xL11mm | 0 | $ 0.0702 |

