Rubycon 50YXJ10MCE5X11
| Hersteller | |
| Herst.-Teilenr. | 50YXJ10MCE5X11 |
| LCSC-Nr. | C5115334 |
| Verp. | Through Hole,D5xL11mm |
| Kundennummer | |
| Hauptmerkm. | ±20% 50V 10uF Through Hole,D5xL11mm Aluminum Electrolytic Capacitors RoHS |
| Datenblatt | |
| Alternative Teile | 20 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Hersteller | Rubycon | |
| Verp. | Through Hole,D5xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 10uF | |
| Ripple Current | 42mA@120Hz | |
| Pin Spacing | 2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 11mm | |
| Diameter | 5mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Hersteller | Rubycon | |
| Verp. | Through Hole,D5xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 10uF |
| Typ | Beschreibung | |
|---|---|---|
| Ripple Current | 42mA@120Hz | |
| Pin Spacing | 2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 11mm | |
| Diameter | 5mm |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.0739 | $ 0.07 |
| 200+ | $ 0.0286 | $ 5.72 |
| 500+ | $ 0.0276 | $ 13.80 |
| 1,000+ | $ 0.0271 | $ 27.10 |
Standardgehäuse5000/Full Box | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Hersteller | Rubycon | |
| Verp. | Through Hole,D5xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 10uF | |
| Ripple Current | 42mA@120Hz | |
| Pin Spacing | 2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 11mm | |
| Diameter | 5mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Hersteller | Rubycon | |
| Verp. | Through Hole,D5xL11mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 10uF |
| Typ | Beschreibung | |
|---|---|---|
| Ripple Current | 42mA@120Hz | |
| Pin Spacing | 2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 11mm | |
| Diameter | 5mm |
Fehler meldenÄhnliche Produkte anzeigen (0) >
C5115334 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Typ | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Teile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| CD26G1HM100D110T | ChuangHui | Through Hole,D5xL11mm | 50 | $ 0.0178 | ||
| 50YXF10MEFC5X11 | Rubycon | Through Hole,D5xL11mm | 81,610 | $ 0.0579 | ||
| 50YXF10MFFC5X11 | Rubycon | Through Hole,D5xL11mm | 22,130 | $ 0.0577 | ||
| 10UF50VC110GL | Econd | Through Hole,D5xL11mm | 7,950 | $0.0152 $0.0168 | ||
| 50YXF10MEFCT15X11 | Rubycon | Through Hole,D5xL11mm | 7,710 | $ 0.063 | ||
| HY1H100M050110CD288 | HYNCDZ | Through Hole,D5xL11mm | 5,000 | $ 0.0219 | ||
| NXA 50V10 5*11 | SAMYOUNG | Through Hole,D5xL11mm | 3,060 | $ 0.0855 | ||
| ELJ1H100M051100B | Guangdong TOPAZ Elec Tech | Through Hole,D5xL11mm | 1,880 | $0.0280 $0.0294 | ||
| EGT106M1HD11RRS0P-R | Man Yue Tech | Through Hole,D5xL11mm | 980 | $ 0.0204 | ||
| EGY106M1HD11TT4RP-R | Man Yue Tech | Through Hole,D5xL11mm | 420 | $ 0.0393 | ||
| NXH50V10M5*11 5.0TP | SAMYOUNG | Through Hole,D5xL11mm | 5,910 | $ 0.086 | ||
| NXH 50V10 5*11 | SAMYOUNG | Through Hole,D5xL11mm | 5,005 | $ 0.0946 | ||
| EEUFR1H100 | PANASONIC | Through Hole,D5xL11mm | 0 | $ 0.4737 | ||
| NXA50V10M5*11 5.0TP | SAMYOUNG | Through Hole,D5xL11mm | 0 | $ 0.0481 | ||
| 152EC0414 | KNSCHA | Through Hole,D5xL11mm | 0 | $0.0183 $0.0207 | ||
| EGT106M1HD11RR | Man Yue Tech | Through Hole,D5xL11mm | 0 | $ 0.0416 | ||
| EGT106M1HD11HB | Man Yue Tech | Through Hole,D5xL11mm | 0 | $ 0.0419 | ||
| EGT106M1HD11CB | Man Yue Tech | Through Hole,D5xL11mm | 0 | $ 0.0359 | ||
| UPV1H100MFD | Nichicon | Through Hole,D5xL11mm | 0 | $ 0.1233 | ||
| 50ZLH10MEFC5X11 | Rubycon | Through Hole,D5xL11mm | 0 | $ 0.0734 |

