VISHAY CNY65AYST
| Manufacturer | |
| MPN | CNY65AYST |
| LCSC Part # | C511469 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | Optocoupler, Phototransistor Output, Very High Isolation Voltage |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-4P | |
| Fall time | 2.7us | |
| Rise time | 2.4us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,1mA | |
| Load Voltage | 32V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 150%;50% | |
| Voltage - Forward(Vf) | 1.32V | |
| Forward Current(If) | 75mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 250mW | |
| Operating Temperature | -55℃~+85℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CNY6XST, the high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for highest safety requirements of >3 mm.
Features
AI Translation
- Rated recurring peak voltage (repetitive) V_IORM = 1450 V_peak
- Thickness through insulation ≥3 mm
- Creepage current resistance according to VDE 0303/IEC 60112 comparative tracking index: CTl ≥475
- Moisture sensitivity level MSL4 - Follow defined storage and soldering requirements
- RoHS COMPLIANT HALOGEN FREE GREEN (5 - 2008)
Applications
AI Translation
- Solar and wind power diagnostic, monitoring, and communication equipment
- Welding equipment
- High voltage motors
- Switch - mode power supplies
- Line receiver
- Computer peripheral interface
- Microprocessor system interface
- Circuits for safe protective separation against electrical shock according to safety class II (reinforced isolation): - for appl. class I to IV at mains voltage ≤300 V - for appl. class I to IV at mains voltage ≤600 V - for appl. class I to III at mains voltage ≤ 1000 V according to DIN EN 60747 - 5 - 5 (VDE 0884 - 5)
In-Stock: 309
309 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5103 | $ 1.51 |
| 10+ | $ 1.3707 | $ 13.71 |
| 30+ | $ 1.2846 | $ 38.54 |
| 100+ | $ 1.1953 | $ 119.53 |
| 400+ | $ 1.1563 | $ 462.52 |
| 800+ | $ 1.1384 | $ 910.72 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-4P | |
| Fall time | 2.7us | |
| Rise time | 2.4us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,1mA | |
| Load Voltage | 32V | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 150%;50% | |
| Voltage - Forward(Vf) | 1.32V | |
| Forward Current(If) | 75mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 250mW | |
| Operating Temperature | -55℃~+85℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CNY6XST, the high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for highest safety requirements of >3 mm.
Features
AI Translation
- Rated recurring peak voltage (repetitive) V_IORM = 1450 V_peak
- Thickness through insulation ≥3 mm
- Creepage current resistance according to VDE 0303/IEC 60112 comparative tracking index: CTl ≥475
- Moisture sensitivity level MSL4 - Follow defined storage and soldering requirements
- RoHS COMPLIANT HALOGEN FREE GREEN (5 - 2008)
Applications
AI Translation
- Solar and wind power diagnostic, monitoring, and communication equipment
- Welding equipment
- High voltage motors
- Switch - mode power supplies
- Line receiver
- Computer peripheral interface
- Microprocessor system interface
- Circuits for safe protective separation against electrical shock according to safety class II (reinforced isolation): - for appl. class I to IV at mains voltage ≤300 V - for appl. class I to IV at mains voltage ≤600 V - for appl. class I to III at mains voltage ≤ 1000 V according to DIN EN 60747 - 5 - 5 (VDE 0884 - 5)
C511469 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



